RL00801-35BK
RL00801-35BK
Description:
01P Radlok 8.00mm Black 35mm²
Supplier:
Amphenol IPG
Matchcode:
RL0080135BK
Rutronik No.:
CONN14455
Unit Pack:
10
MOQ:
10
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- COPPER
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- RL
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- CONNECTOR
- Brand
- RADLOK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks