RDP-00AMMA-TLM7001
RDP-00AMMA-TLM7001
Description:
RJ45 Modular_Jack 03PointLook
Supplier:
Amphenol IPG
Matchcode:
RDP00AMMATLM7001
Rutronik No.:
CONN9335
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 00
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- N/A
- Termin.style
- SCREW
- Contact plating
- N/A
- Orientation
- STRAIGHT
- Current rating
- 1.50 A
- Voltage rating
- 00 V
- Series
- RDP
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- First feature
- 1Port X/X
- Family
- BACKSHELL
- Brand
- RJ45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 15 weeks