PL18V-301-50
PL18V-301-50
Description:
PowerLok Plug 01P 50mm² 10mm
Supplier:
Amphenol IPG
Matchcode:
PL18V30150
Rutronik No.:
CONN16753
Unit Pack:
10
MOQ:
10
Packaging:
INDIVIDUAL
Find Alternatives
- No.of contacts
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 1000 V
- Series
- PL18V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- POWERLOK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- Supplier Lead time
- 17 weeks