PL183X-41-2.5
PL183X-41-2.5
Description:
PowerLok Plug 03P STR w/HVIL ORA 02.5mm²
Supplier:
Amphenol IPG
Matchcode:
PL183X4125
Rutronik No.:
CONN19295
Unit Pack:
10
MOQ:
10
Packaging:
BULK
Find Alternatives
- No.of contacts
- 03
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 40.0 A
- Voltage rating
- 1000 V
- Series
- PL
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- IP Code
- IP67
- Family
- CONNECTOR
- Brand
- POWERLOK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks