OQ03A1510000G
OQ03A1510000G
Description:
02P Pluggable_Header 7.50mm Green
Supplier:
Amphenol IPG
Matchcode:
OQ03A1510000G
Rutronik No.:
CONN20493
Unit Pack:
300
MOQ:
2100
Packaging:
BULK
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 7.50 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 20.0 A
- Voltage rating
- 300 V
- Series
- OQ
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 115 °C
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Customs Tariff No.
- 85369010000
- Country
- China
- Supplier Lead time
- 15 weeks