OQ0354010000G
OQ0354010000G
Description:
03P Pluggable_Header SCREW 5.08MM
Supplier:
Amphenol IPG
Matchcode:
OQ0354010000G
Rutronik No.:
CONN17516
Unit Pack:
3150
MOQ:
3150
Packaging:
BULK
Find Alternatives
- No.of contacts
- 03
- Contact pitch
- 5.08 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 20.0 A
- Voltage rating
- 300 V
- Series
- OQ
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 115 °C
- Feature funct.
- .Black
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Taiwan
- Supplier Lead time
- 15 weeks