MC1CJN0800


MC1CJN0800
Description:
08P M40C Conn. Male Rece PLUG
Supplier:
Amphenol IPG
Matchcode:
MC1CJN0800
Rutronik No.:
CONN17386
Unit Pack:
100
MOQ:
50
Packaging:
BULK
Find Alternatives
- No.of contacts
- 08
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 75.0 A
- Voltage rating
- 630 V
- Series
- M40C
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 130 °C
- Feature funct.
- M40C
- Family
- MINIDIMM
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- Supplier Lead time
- 20 weeks