M12D-04PMMR-SF8001
M12D-04PMMR-SF8001
Description:
04P M12D Male Recep. IP68/IP69K Screw
Supplier:
Amphenol IPG
Matchcode:
M12D04PMMRSF8001
Rutronik No.:
CONN20643
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 04
- Contact style
- MALE
- Termin.style
- SCREW
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 4.00 A
- Voltage rating
- 250 V
- Series
- M12
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- IP Code
- IP68/69K
- Feature funct.
- M12
- Family
- METRIC
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- Taiwan
- Supplier Lead time
- 15 weeks