M12A-05PMMP-SF8002
M12A-05PMMP-SF8002
Description:
05P M12 CONNECTOR PANEL SCREW
Supplier:
Amphenol IPG
Matchcode:
M12A05PMMPSF8002
Rutronik No.:
CONN17789
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 05
- Contact style
- MALE
- Termin.style
- SCREW
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 4.00 A
- Voltage rating
- 60 V
- Series
- M12
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- A CODED
- Family
- METRIC
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks