HVSLW633023A0
HVSLW633023A0
Description:
03P HVSLW Plug STRAIGHT KEY-A
Supplier:
Amphenol IPG
Matchcode:
HVSLW633023A0
Rutronik No.:
CONN17689
Unit Pack:
10
MOQ:
10
Packaging:
BULK
- Charging curren
- 40.0 A
- Charging volt.
- 800 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Certification
- C
- Family
- EV CONN
- Brand
- EXCELMATE
- Series
- HVSLW
- No.of contacts
- 03
- Contact style
- MALE
- Termin.style
- CRIMP
- Orientation
- STRAIGHT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks