HVSL800022B1D6
HVSL800022B1D6
Description:
02P Rece (Male) STR Key-B /W SCREWTHREAD
Supplier:
Amphenol IPG
Matchcode:
HVSL800022B1D6
Rutronik No.:
CONN16461
Unit Pack:
10
MOQ:
10
Packaging:
BAG
- Charging curren
- 150 A
- Charging volt.
- 1000 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- EV CONN
- Brand
- NO BRAND
- Series
- HVSL800
- No.of contacts
- 02
- Contact style
- MALE
- Termin.style
- CRIMP
- Orientation
- STRAIGHT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks