HVSL364064CS5
HVSL364064CS5
Description:
04P Plug (Fem.) STR Cable Side
Supplier:
Amphenol IPG
Matchcode:
HVSL364064CS5
Rutronik No.:
CONN16014
Unit Pack:
10
MOQ:
10
Packaging:
BOX
Find Alternatives
- Charging stand.
- CCS
- IP Code/ Length
- IP69k
- Charging curren
- 120 A
- Charging volt.
- 1000 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Certification
- CE
- Family
- EV CONN
- Brand
- EXCELMATE
- Series
- HVSLS600
- No.of contacts
- 00
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Orientation
- _OTHER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks