HVSL282022A


HVSL282022A
Description:
02P RCP (Male) STRAIGHT KEY-A w/HVIL ORA
Supplier:
Amphenol IPG
Matchcode:
HVSL282022A
Rutronik No.:
CONN13201
Unit Pack:
1
MOQ:
100
Packaging:
BAG
- Charging stand.
- CCS
- Charging curren
- 23.0 A
- Charging volt.
- 800 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Certification
- CE
- Family
- EV CONN
- Brand
- EXCELMATE
- Series
- HVSL282
- No.of contacts
- 02
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Orientation
- STRAIGHT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- Supplier Lead time
- 16 weeks