HVPT2A35
HVPT2A35
Description:
2P HVSL 35mm A CODED
Supplier:
Amphenol IPG
Matchcode:
HVPT2A35
Rutronik No.:
CONN14962
Unit Pack:
60
MOQ:
60
Packaging:
BOX
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 3.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- HVPT
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 39269097900
- Country
- China
- Supplier Lead time
- 8 weeks