HVCOSFS706NTL1000
HVCOSFS706NTL1000
Description:
AC 3-Phase 32A EV-side Plug L=1.0m
Supplier:
Amphenol IPG
Matchcode:
HVCOSFS706NTL1000
Rutronik No.:
CABLE4536
Unit Pack:
1
MOQ:
12
Packaging:
BULK
Find Alternatives
- Charging stand.
- Type 2
- Brand
- EXCEL MATE
- Charging curren
- 32.0 A
- Charging volt.
- 480 V
- Certification
- CE
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 50 °C
- Family
- EV CHARGER
- Series
- HVCOS
- Cable length
- 1,0 m
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- Supplier Lead time
- 18 weeks