HVCOCMTR8PF380AML6500
HVCOCMTR8PF380AML6500
Description:
IEC ComboVehi.Plug 380A 2x2x50mm² L=6,5m
Supplier:
Amphenol IPG
Matchcode:
HVCOCMTR8PF380AML6500
Rutronik No.:
CABLE4716
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Brand
- EXCEL MATE
- Charging curren
- 380 A
- Charging volt.
- N/A V
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Family
- EV CHARGER
- Series
- HVCOCM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks