HVCOCF6ATR8SF970L4000
HVCOCF6ATR8SF970L4000
Description:
CCS2 Vehi.-side Inlet 200A L=4.0m
Supplier:
Amphenol IPG
Matchcode:
HVCOCF6ATR8SF970L4000
Rutronik No.:
CABLE3349
Unit Pack:
1
MOQ:
10
Packaging:
BOX
Find Alternatives
- Charging stand.
- CCS2
- Brand
- EXCEL MATE
- Charging curren
- 200 A
- Charging volt.
- 1000 V
- Certification
- CE
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 50 °C
- Family
- EV CHARGER
- Series
- HVCOC
- Cable length
- 4,0 m
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks