HVCOCBLID
HVCOCBLID
Description:
PROTECTION COVER FOR IEC COMBO INLET
Supplier:
Amphenol IPG
Matchcode:
HVCOCBLID
Rutronik No.:
CONN10467
Unit Pack:
1
MOQ:
56
Packaging:
BULK
- Charging curren
- 0.00 A
- Charging volt.
- 00 V
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- COVER
- Brand
- EXCELMATE
- Series
- HVCO
- No.of contacts
- 00
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Orientation
- _OTHER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks