HP-3-F
HP-3-F
Description:
03P Audio Power Female Cable Connector
Supplier:
Amphenol IPG
Matchcode:
HP3F
Rutronik No.:
CONN17497
Unit Pack:
50
MOQ:
100
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
- No.of contacts
- 03
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- SILVER
- Orientation
- STRAIGHT
- Current rating
- 25.0 A
- Voltage rating
- 250 V
- Series
- HP
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 75 °C
- Family
- AUDIO
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks