HF0270800000G
HF0270800000G
Description:
02P Terminal Block_LowProf 5.00mm Grey
Supplier:
Amphenol IPG
Matchcode:
HF0270800000G
Rutronik No.:
CONN19743
Unit Pack:
2010
MOQ:
2010
Packaging:
BOX
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 5.00 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- _OTHER
- Current rating
- 10.0 A
- Voltage rating
- 300 V
- Series
- HF
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 115 °C
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- Supplier Lead time
- 12 weeks