HA0271500000G
HA0271500000G
Description:
02P Term.Block_Solid 3.81mm Green
Supplier:
Amphenol IPG
Matchcode:
HA0271500000G
Rutronik No.:
CONN6353
Unit Pack:
640
MOQ:
1920
Packaging:
BOX
Find Alternatives
Datasheet
- No.of contacts
- 02
- Contact pitch
- 3.81 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 6.00 A
- Voltage rating
- 300 V
- Series
- HA
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 115 °C
- AWG
- 16 to 26
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks