H4CFM2DMS
H4CFM2DMS
Description:
H4 Female 1,5-2,5SQMM STAMPED + FORMED
Supplier:
Amphenol IPG
Matchcode:
H4CFM2DMS
Rutronik No.:
CONN16098
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 32.0 A
- Voltage rating
- 1000 V
- Series
- H4C
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 90 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- Supplier Lead time
- 16 weeks