GTC06AF36-5S-(RDS)
GTC06AF36-5S-(RDS)
Description:
Circular Plug Straight w/ Clamp
Supplier:
Amphenol IPG
Matchcode:
GTC06AF365SRDS
Rutronik No.:
CONN13989
Unit Pack:
1
MOQ:
50
Packaging:
BULK
Find Alternatives
- No.of contacts
- 01
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- GTC
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- W-T-B
- Brand
- GT SERIES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 13 weeks