ELR2A01
ELR2A01
Description:
2P RECEP EPOWER LITE 2.5MM² CABLE
Supplier:
Amphenol IPG
Matchcode:
ELR2A01
Rutronik No.:
CONN9994
Unit Pack:
60
MOQ:
120
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 02
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- 800 V
- Series
- ELR
- Oper.temp.min.
- -40 °C
- IP Code
- IP67
- Oper.temp.max.
- 125 °C
- Family
- W-T-B
- Brand
- EPOWERLite
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks