EL04150AB090G
EL04150AB090G
Description:
04P Pluggable_Header 3.50mm Black
Supplier:
Amphenol IPG
Matchcode:
EL04150AB090G
Rutronik No.:
CONN18608
Unit Pack:
235
MOQ:
235
Packaging:
REEL
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 3.50 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- THR
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 10.0 A
- Voltage rating
- 300 V
- Series
- EL
- Oper.temp.min.
- -35 °C
- Oper.temp.max.
- 130 °C
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks