E207110007J0G
E207110007J0G
Description:
07P Pluggable_Plug 3.50mm STR Black
Supplier:
Amphenol IPG
Matchcode:
E207110007J0G
Rutronik No.:
CONN14013
Unit Pack:
3080
MOQ:
3080
Packaging:
BOX
Find Alternatives
Datasheet
- No.of contacts
- 07
- Contact pitch
- 3.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 10.0 A
- Voltage rating
- 300 V
- Series
- E2
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 115 °C
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks