CHD14062A101


CHD14062A101
Description:
02P A-Code Plug Assembly w/ HVIL 150mm²
Supplier:
Amphenol IPG
Matchcode:
CHD14062A101
Rutronik No.:
CONN14120
Unit Pack:
100
MOQ:
10
Packaging:
BAG
Find Alternatives
- No.of contacts
- 01
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- CHD
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- CONNECTOR
- Brand
- HEAVY DUTY
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- Supplier Lead time
- 9 weeks