CHD14031B101
CHD14031B101
Description:
01P B-Code Receptacle Assembly
Supplier:
Amphenol IPG
Matchcode:
CHD14031B101
Rutronik No.:
CONN16545
Unit Pack:
1
MOQ:
1
Packaging:
BAG
Find Alternatives
- No.of contacts
- 01
- Contact style
- FEMALE
- Termin.style
- SCREW
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- CHD
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- HEAVY DUTY
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks