CAP-WACMQMA1
CAP-WACMQMA1
Description:
WATERPROOF CAP MALE PUSH LOCK
Supplier:
Amphenol IPG
Matchcode:
CAPWACMQMA1
Rutronik No.:
CONN20715
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 00
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- N/A A
- Voltage rating
- N/A V
- Series
- CAP
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CAP
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- China
- Supplier Lead time
- 22 weeks