C10-765824-120
C10-765824-120
Description:
RADSOK POWER CONNECTOR 5,7MM
Supplier:
Amphenol IPG
Matchcode:
C10765824120
Rutronik No.:
CONN14226
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
- No.of contacts
- 01
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- C10-7
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- W-T-B
- Brand
- RADSERT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- Supplier Lead time
- 21 weeks