C10-738026-2AS3
C10-738026-2AS3
Description:
02P EPOWER PLUG FOR 6,0MM CAB
Supplier:
Amphenol IPG
Matchcode:
C107380262AS3
Rutronik No.:
CONN6673
Unit Pack:
1
MOQ:
100
Packaging:
BULK
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 7.50 A
- Voltage rating
- 800 V
- Series
- C10-7
- Oper.temp.min.
- -40 °C
- IP Code
- IP67
- Oper.temp.max.
- 125 °C
- Feature funct.
- 6mm²
- Family
- W-T-B
- Brand
- EPOWERLite
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks