C10-670466-M20
C10-670466-M20
Description:
Cable Glands IP68 Rated
Supplier:
Amphenol IPG
Matchcode:
C10670466M20
Rutronik No.:
CONN13601
Unit Pack:
1
MOQ:
1000
Packaging:
BAG
Find Alternatives
- No.of contacts
- 00
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- C10-6
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 80 °C
- Family
- ACCESSORY
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform with exemption
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- France
- Supplier Lead time
- 21 weeks