C09111G0080002U
C09111G0080002U
Description:
08P Cable-Connector Female METAL
Supplier:
Amphenol IPG
Matchcode:
C09111G0080002U
Rutronik No.:
CONN14695
Unit Pack:
50
MOQ:
100
Packaging:
BULK
Find Alternatives
- No.of contacts
- 08
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- RIGHTANGLE
- Current rating
- 7.00 A
- Voltage rating
- 100 V
- Series
- C091
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks