ATM15-08PA-BM03
ATM15-08PA-BM03
Description:
ATM PCB Connector 8pol A-Key Straight
Supplier:
Amphenol IPG
Matchcode:
ATM1508PABM03
Rutronik No.:
CONN19180
Unit Pack:
150
MOQ:
300
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 08
- Contact pitch
- 4.20 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SCREW
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 7.50 A
- Voltage rating
- 1500 V
- Series
- ATM
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- AT-SERIES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks