ATM06-6S
ATM06-6S
Description:
ATM Female Cable Connector 6pol
Supplier:
Amphenol IPG
Matchcode:
ATM066S
Rutronik No.:
CONN14812
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Find Alternatives
- No.of contacts
- 06
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 7.50 A
- Voltage rating
- 250 V
- Series
- ATM
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- AT-SERIES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks