AT62-209-1631
AT62-209-1631
Description:
AT Socket Contact #16 14 AWG Gold
Supplier:
Amphenol IPG
Matchcode:
AT622091631
Rutronik No.:
CONN20280
Unit Pack:
5000
MOQ:
5000
Packaging:
BAG
Find Alternatives
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 13.0 A
- Voltage rating
- N/A V
- Series
- AT62
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- AWG
- 14
- Family
- CONTACT
- Brand
- A SERIES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- Country
- Czech Republic
- Supplier Lead time
- 19 weeks