AT06-4S-RD01BLK
AT06-4S-RD01BLK
Description:
AT Female Cable Connector 4pol Reduced
Supplier:
Amphenol IPG
Matchcode:
AT064SRD01BLK
Rutronik No.:
CONN18501
Unit Pack:
900
MOQ:
900
Packaging:
BULK
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 13.0 A
- Voltage rating
- 1500 V
- Series
- AT06
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- AWG
- 14 to 20
- First feature
- Black Body
- Feature funct.
- Redu.Seal
- Family
- W-T-B
- Brand
- AT-SERIES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks