AT06-3S-RJ120BK
AT06-3S-RJ120BK
Description:
AT Female Termination Connector 3pol
Supplier:
Amphenol IPG
Matchcode:
AT063SRJ120BK
Rutronik No.:
CONN18915
Unit Pack:
1
MOQ:
1100
Packaging:
BULK
Find Alternatives
- No.of contacts
- 03
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 13.0 A
- Voltage rating
- 250 V
- Series
- AT06
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- W-T-B
- Brand
- AT-SERIES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks