AT06-12SA
AT06-12SA
Description:
AT Female Cable Connector 12pol A-Key
Supplier:
Amphenol IPG
Matchcode:
AT0612SA
Rutronik No.:
CONN14693
Unit Pack:
420
MOQ:
420
Packaging:
BULK
Find Alternatives
- No.of contacts
- 12
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 13.0 A
- Voltage rating
- 250 V
- Series
- AT06
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- AT-SERIES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 19 weeks