AT04-6P-EP13
AT04-6P-EP13
Description:
6P Buss=39 amps Nickel Plating
Supplier:
Amphenol IPG
Matchcode:
AT046PEP13
Rutronik No.:
CONN19233
Unit Pack:
250
MOQ:
250
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 06
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- N/A
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 13.0 A
- Voltage rating
- 250 V
- Series
- AT04
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- AT-SERIES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks