AT04-6P
AT04-6P
Description:
AT Male Cable Connector 6pol
Supplier:
Amphenol IPG
Matchcode:
AT046P
Rutronik No.:
CONN15828
Unit Pack:
480
MOQ:
480
Packaging:
BULK
Find Alternatives
- No.of contacts
- 06
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 13.0 A
- Voltage rating
- 250 V
- Series
- AT04
- Oper.temp.min.
- -55 °C
- IP Code
- IP67
- Oper.temp.max.
- 125 °C
- Family
- W-T-B
- Brand
- A SERIES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks