AM2C10SCLD02400G
AM2C10SCLD02400G
Description:
RELAY GEN PURPOSE DPDT 10A 24V 5.0
Supplier:
Amphenol IPG
Matchcode:
AM2C10SCLD02400G
Rutronik No.:
CONN17121
Unit Pack:
50
MOQ:
1000
Packaging:
BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85364190890
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks