AHAB-AAAS0ZZ0074(06)
AHAB-AAAS0ZZ0074(06)
Description:
USB-Cable 2.0 USB-A L=1m
Supplier:
Amphenol IPG
Matchcode:
AHABAAAS0ZZ007406
Rutronik No.:
CABLE3202
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Family
- USB CABLE
- Brand
- NO BRAND
- Termin.port A
- USB-A
- Cable style
- USB 2.0
- Cable length
- 1,0 m
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks