ADAB-BAFS04ZZ077-1
ADAB-BAFS04ZZ077-1
Description:
04P M8 CONN FEMALE L=100MM SCREW
Supplier:
Amphenol IPG
Matchcode:
ADABBAFS04ZZ0771
Rutronik No.:
CONN13607
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
- No.of contacts
- 04
- Contact style
- _OTHER
- Termin.style
- SCREW
- Contact plating
- COPPER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- AD
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- METRIC
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks