ABD-06BFFM-LL7A01
ABD-06BFFM-LL7A01
Description:
Ceres 06P FEMALE 1End L =1M
Supplier:
Amphenol IPG
Matchcode:
ABD06BFFMLL7A01
Rutronik No.:
CABLE2670
Unit Pack:
1
MOQ:
100
Packaging:
BULK
- Family
- M8 OR M12
- Brand
- CERES
- Termin.port A
- _Other
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- No.of wires
- 06
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks