ABD-02AFFM-LL7A03
ABD-02AFFM-LL7A03
Description:
Ceres 02P Standard 1End 5A Female l=3000
Supplier:
Amphenol IPG
Matchcode:
ABD02AFFMLL7A03
Rutronik No.:
CABLE3271
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Family
- M8 OR M12
- Brand
- CERES
- Termin.port A
- CERES
- Cable length
- IPX7 3,00m
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 80 °C
- No.of wires
- 02
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks