97-3057-1012-1
97-3057-1012-1
Description:
CABLE CLAMP with Bushing Size 20/22
Supplier:
Amphenol IPG
Matchcode:
97305710121
Rutronik No.:
CONN20471
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
- No.of contacts
- 00
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 97-30
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- China
- Supplier Lead time
- 17 weeks