8-03BMMM-SL7A01
8-03BMMM-SL7A01
Description:
M8 03P A-Code Male Cable Assem. L=1m
Supplier:
Amphenol IPG
Matchcode:
803BMMMSL7A01
Rutronik No.:
CABLE4089
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Family
- M8 OR M12
- Brand
- NO BRAND
- Termin.port A
- M8
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 80 °C
- No.of wires
- 03
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- Supplier Lead time
- 15 weeks