43-01028
43-01028
Description:
08P METRIC M12x1 Female Socket BackPanel
Supplier:
Amphenol IPG
Matchcode:
4301028
Rutronik No.:
CONN17764
Unit Pack:
10
MOQ:
60
Packaging:
BULK
Find Alternatives
- No.of contacts
- 08
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 2.00 A
- Voltage rating
- 30 V
- Series
- 43
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 80 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks