3003W3SXX99E20X
3003W3SXX99E20X
Description:
D-SUB Contact FEMALE 8 OHM
Supplier:
Amphenol IPG
Matchcode:
3003W3SXX99E20X
Rutronik No.:
CONN12304
Unit Pack:
100
MOQ:
200
Packaging:
BULK
Find Alternatives
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 7.50 A
- Voltage rating
- 250 V
- Series
- 300X
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- CONTACT
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 20 weeks